Aero Electric MS3450W18-9S

Conn MIL-DTL-5015 Circular SKT 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
$ 39.83
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Aero Electric MS3450W18-9S.

IHS

Datasheet1 page8 years ago

Newark

Inventory History

3 month trend:
-9.43%

Alternate Parts

Price @ 1000
$ 39.83
$ 99.9
Stock
190
65
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
7
7
Mount
Wall
Panel
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Silver
Voltage Rating
-
1 kV
Current Rating
-
13 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-05-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 56 POS Crimp ST Wall Mount 56 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Aero Electric MS3450W18-9S provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
5+2 sockets AWG16+12, less cont., wall receptacle, key N, Al/Ni-Cd olive drab
Wall Mt. Receptacle Cad Od Alum
CIRCULAR CONN, RCPT, 18-9, WALL MOUNT; Military Specification:MIL-DTL-5015 Series III; Product Range:MS3450 Series; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:7Contacts; Circular Contact Type:Crimp Socket RoHS Compliant: No

Manufacturer Aliases

Aero Electric has several brands around the world that distributors may use as alternate names. Aero Electric may also be known as the following names:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3450W18- 9S