Aero Electric MS27474T14B35S

Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Jam Nut 37 Terminal 1 Port
$ 51.58
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Aero Electric MS27474T14B35S.

IHS

Datasheet1 page11 years ago

Inventory History

3 month trend:
-66.92%

Alternate Parts

Price @ 1000
$ 51.58
$ 71.81
Stock
431
177
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
37
37
Mount
Jam Nut
Panel
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
-
Gold
Voltage Rating
-
500 V
Current Rating
-
5 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-04-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol IndustrialPT07SE-16-26S
Conn MIL-C-26482 Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Jam Nut 13 Terminal 1 Port

Descriptions

Descriptions of Aero Electric MS27474T14B35S provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Jam Nut 37 Terminal 1 Port
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
JAM NUT RECEPTACLE, 38999 SII
Conesys MS27474T14B35S
AE2 37C 37#22D SKT RECP
MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea

Manufacturer Aliases

Aero Electric has several brands around the world that distributors may use as alternate names. Aero Electric may also be known as the following names:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp