Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol MS27474T14B35S

MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 76.218
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS27474T14B35S.

IHS

Datasheet183 pages7 years ago

Newark

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+37.86%

Alternate Parts

Price @ 1000
$ 76.218
$ 51.69
Stock
240
356
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
37
37
Mount
Panel
Jam Nut
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
-
Voltage Rating
500 V
-
Current Rating
5 A
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceMS27656T15B35SA
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol MS27474T14B35S provided by its distributors.

MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Circular Connector, MIL-DTL-38999 Series II, Jam Nut Receptacle, 37 Contacts, Crimp Socket, Bayonet
Conn Circular SKT 37 POS Crimp ST Jam Nut 37 Terminal 1 Port Automotive
MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea
Jam Nut Connector Receptacle, Size 14, 37 Position, Panel; Military Specification:Mil-Dtl-38999 Series Ii; Circular Connector Shell Style:Jam Nut Receptacle; No. Of Contacts:37Contacts; Circular Contact Type:Crimp Socket Rohs Compliant: No |Amphenol Industrial MS27474T14B35S

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems