Aero Electric MS27467T19B11S

Conn MIL-DTL-38999 Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
$ 39.165
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Aero Electric MS27467T19B11S.

IHS

Datasheet1 page11 years ago

Inventory History

3 month trend:
+15.32%

Alternate Parts

Price @ 1000
$ 39.165
$ 79.02
Stock
1,002
39
Authorized Distributors
5
6
Gender
Female
Female
Number of Positions
11
11
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
-
Gold
Voltage Rating
-
-
Current Rating
-
13 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-11-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
AmphenolMS3126F12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Circular MIL Spec Connector JAM NUT RECPT PIN CRIMP 19P SZ 20
AmphenolMS3126E10-6P
Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 6 Contacts

Descriptions

Descriptions of Aero Electric MS27467T19B11S provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conesys MS27467T19B11S
AE1 11C 11#16 SKT PLUG
Circular Connector
RFI Grounding Plug
Connector 38999
RFI PLUG, 38999 SI
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea

Manufacturer Aliases

Aero Electric has several brands around the world that distributors may use as alternate names. Aero Electric may also be known as the following names:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp