Aero Electric M83723/82W1407N

Conn MIL-DTL-83723 Circular SKT 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
$ 56.281
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Aero Electric M83723/82W1407N.

IHS

Datasheet1 page11 years ago

Newark

Inventory History

3 month trend:
-67.17%

Alternate Parts

Price @ 1000
$ 56.281
$ 41.37
$ 41.37
Stock
585
220
220
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
7
7
7
Mount
Wall
Wall
Wall
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
-
-
-
Voltage Rating
-
-
-
Current Rating
-
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn MIL-DTL-38999 Circular SKT 56 POS Crimp ST Wall Mount 56 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 79 POS Crimp ST Wall Mount 79 Terminal 1 Port

Descriptions

Descriptions of Aero Electric M83723/82W1407N provided by its distributors.

Conn MIL-DTL-83723 Circular SKT 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Female Sockets,Receptacle,Threaded 7pin(Power) Aluminum 13A
WALL MT RECEPT, SOCKET, 83723 SIII THREA
CONN RCPT FMALE 7POS GOLD CRIMP

Manufacturer Aliases

Aero Electric has several brands around the world that distributors may use as alternate names. Aero Electric may also be known as the following names:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • M8372382W1407N