Aero Electric D38999/26FA98SN

Conn MIL-DTL-38999 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
$ 29.408
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Aero Electric D38999/26FA98SN.

IHS

Datasheet170 pages8 years ago

Newark

JRH Electronics

Inventory History

3 month trend:
-63.68%

Alternate Parts

Price @ 1000
$ 29.408
$ 39.653
$ 39.653
Stock
3,332
10,439
10,439
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
3
3
3
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
-
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
7.5 A
7.5 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1997-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol Industrial97-4106A-16S-1P
Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Amphenol Industrial97-4106A-20-27P
Circular Connector, Threaded, Crimp, Circular Industrial, MIL - C - 5015 Series, Plug, 14, Pin
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Amphenol-TuchelC01610I0080021
Circular Connector, 8+PE, Ecomate C16 Series, Cable Mount Plug, 9 Contacts
CIRCULAR Connector PLUG, SIZE 12, 8POS,; 8POS, CABLE; Type:Circular Industrial; Body

Descriptions

Descriptions of Aero Electric D38999/26FA98SN provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
CIRCULAR CONN, PLUG, 9-98, CABLE; Military Specification:MIL-DTL-38999 Series III; Product Range:DS38999/26 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:3Contacts; Circular Contact Type:Crimp Socket RoHS Compliant: No
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Aero Electric has several brands around the world that distributors may use as alternate names. Aero Electric may also be known as the following names:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999-26FA98SN
  • D3899926FA98SN