Aero Electric D38999/24FJ29SN

Conn MIL-DTL-38999 Circular SKT 29 POS Crimp ST Jam Nut 29 Terminal 1 Port
$ 53.183
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Aero Electric D38999/24FJ29SN.

IHS

Datasheet170 pages8 years ago

Newark

Inventory History

3 month trend:
-8.37%

Alternate Parts

Price @ 1000
$ 53.183
$ 125.81
Stock
770
1,781
Authorized Distributors
5
6
Gender
Female
Female
Number of Positions
29
29
Mount
Jam Nut
Bulkhead, Front Side Nut, Jam Nut, Panel
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
-
Gold
Voltage Rating
-
-
Current Rating
-
13 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1997-04-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

ITT / Cannon121583-0027
Conn Circular PIN 2 POS Crimp ST Jam Nut 2 Terminal 1 Port
ITT / Cannon121583-0017
Circular Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
ITT / Cannon121583-0016
Connector,circular Din,cable Mount,recept,4 Contacts,pin,crimp Terminal |Itt Cannon APD-5CPH
Amphenol AerospaceTV07RW-11-35P
Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port

Descriptions

Descriptions of Aero Electric D38999/24FJ29SN provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 29 POS Crimp ST Jam Nut 29 Terminal 1 Port
MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
CIRCULAR CONN, RCPT, 25-29, JAM NUT; Military Specification:MIL-DTL-38999 Series III; Product Range:DS38999/24 Series; Circular Connector Shell Style:Jam Nut Receptacle; No. of Contacts:29Contacts; Circular Contact Type:Crimp Socket RoHS Compliant: No
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Aero Electric has several brands around the world that distributors may use as alternate names. Aero Electric may also be known as the following names:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp