Advanced Thermal Solutions ATS-PCB1073

Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Tin Plate, TO220, 12.7x26.2x10.21mm
$ 1.007
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-PCB1073.

Sager Electronics

Datasheet29 pages7 years ago

Inventory History

3 month trend:
-0.19%

Related Parts

Aavid Thermalloy573300D00010G
Heat Sinks SMT, Stamped Heat Sink, D2Pak/TO263/D2PAK/TO263, Horizontal, 16C/W, 26.16mm, T/R
Aavid Thermalloy573300D00000G
Heat Sinks Stamped Heat Sink, D2Pak/TO263/D2PAK/TO263, Horizontal, 16C/W, Bulk, 26.16mm
Aavid Thermalloy7137DG
TO-220 Package 20.80 C/W Thermal Resistance Vertical Mount Heat Sink
Aavid Thermalloy7173DG
Heat Sinks Channel, Stamped Heat Sink, 2 Tab, TO220, Copper, Vertical, 25.8C/W, 2.54mm Hole

Descriptions

Descriptions of Advanced Thermal Solutions ATS-PCB1073 provided by its distributors.

Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Tin Plate, TO220, 12.7x26.2x10.21mm
TO-263 Package 12.7 x 26.2 x 10.2 mm 9.5° C/W Board Level Stamped Heat Sink
Heat Sink Passive TO-263 U-Extruded Adhesive Copper 9.5C/W Tin
Standard Board Level Heat Sink
Heat Sink, 5Deg C/W, 0.5"x1.03"x0.4"; Thermal Resistance:5°C/W; Packages Cooled:To-263; External Width - Metric:26.2Mm; External Height - Metric:10.2Mm; External Length - Metric:12.7Mm; External Diameter - Metric:-; Product Range:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-PCB1073

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol