Advanced Thermal Solutions ATS-59004-C1-R0

Heat Sinks maxiGRIP Heat Sink Assembly, Black-Anodized, T766, 25mm Comp, 43x55x12mm
$ 21.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-59004-C1-R0.

TME

Datasheet1 page8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Advanced Thermal SolutionsATS-59003-C1-R0
Heat Sinks maxiGRIP Heat Sink Assembly, Black-Anodized, T766, 25mm Comp, 32x50x12mm
Advanced Thermal SolutionsATS-X53400P-C1-R0
40 x 40 x 17.5 mm BGA Heat Sink - High Performance Straight Fin/superGRIP
Advanced Thermal SolutionsATS-53400R-C1-R0
Heat Sinks maxiGRIP BGA Heat Sink w/Attach, Straight Fin, 2Side Tape, T412, 40x40x19.5mm
Aavid Thermalloy533422B02552G
Heat Sinks Heat Sink, Dual TO220, Vertical, 5C/W, 2.67mm Hole, 38.1x18.29mm, 2 Clip #52
Aavid Thermalloy533702B02552G
Heat Sinks Extruded Heat Sink, TO220, Vertical, 5.7C/W, 2.67mm, Device Clip #52 Hole
Aavid Thermalloy533002B02551G
TO-220 Package 13.00 C/W Thermal Resistance Heat Sink with Fins, Pin and Clip

Descriptions

Descriptions of Advanced Thermal Solutions ATS-59004-C1-R0 provided by its distributors.

Heat Sinks maxiGRIP Heat Sink Assembly, Black-Anodized, T766, 25mm Comp, 43x55x12mm
HEATSINK 32MM MM x 50MM MM x 12MM
Heat Sink Passive Spread Clip 3.2C/W Black Anodized
MAXIGRIP HS AEMBLY , T766, BLACK-ANODI
Heat Sink, 1.2Deg C/W, 1.26"x1.97"x0.48"; Thermal Resistance:1.2°C/W; Packages Cooled:Bga; External Width - Metric:50Mm; External Height - Metric:12Mm; External Length - Metric:32Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-59004-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATS59004C1R0