Advanced Thermal Solutions ATS-53400R-C1-R0

Heat Sinks maxiGRIP BGA Heat Sink w/Attach, Straight Fin, 2Side Tape, T412, 40x40x19.5mm
$ 13.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-53400R-C1-R0.

TME

Datasheet1 page9 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Advanced Thermal SolutionsATS-51310R-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 31x31x19.5mm, 54.9mm Fin Tip
Advanced Thermal SolutionsATS-51400K-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, T412, 40x40x14.5mm, 69.2mm Fin Tip
Advanced Thermal SolutionsATS-50400G-C1-R0
Heat Sinks maxiFLOW Heat Sink w/maxiGRIP Attachment, 2 Side Tape, Blue, T412, 40x40x12.5mm
Aavid Thermalloy533422B02552G
Heat Sinks Heat Sink, Dual TO220, Vertical, 5C/W, 2.67mm Hole, 38.1x18.29mm, 2 Clip #52
Aavid Thermalloy533002B02551G
TO-220 Package 13.00 C/W Thermal Resistance Heat Sink with Fins, Pin and Clip

Descriptions

Descriptions of Advanced Thermal Solutions ATS-53400R-C1-R0 provided by its distributors.

Heat Sinks maxiGRIP BGA Heat Sink w/Attach, Straight Fin, 2Side Tape, T412, 40x40x19.5mm
Heat Sink Passive BGA Straight Clip Aluminum 3.23C/W Black Anodized
Heat Sink, 3.2ohm, Fin, Pin Fin Array, Longitudinal, Black Anodized
HEATSINK 40MM MM x 40MM MM x 19.5MM
MAXIGRIP HS AEMBLY-SF-LP, DOUBLE-SIDED
Heat Sink, 1.4Deg C/W, 1.57"x1.57"x0.77"; Thermal Resistance:1.4°C/W; Packages Cooled:Bga; External Width - Metric:40Mm; External Height - Metric:19.5Mm; External Length - Metric:40Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-53400R-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol