Advanced Thermal Solutions ATS-59003-C1-R0

Heat Sinks maxiGRIP Heat Sink Assembly, Black-Anodized, T766, 25mm Comp, 32x50x12mm
$ 21.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-59003-C1-R0.

TME

Datasheet1 page8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Advanced Thermal SolutionsATS-59004-C1-R0
Heat Sinks maxiGRIP Heat Sink Assembly, Black-Anodized, T766, 25mm Comp, 43x55x12mm
Advanced Thermal SolutionsATS-53400K-C1-R0
Heat Sinks maxiGRIP BGA Heat Sink w/Attach, Straight Fin, 2Side Tape, T412, 40x40x14.5mm
Advanced Thermal SolutionsATS-51325K-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 32.5x32.5x14.5mm, 57.5mm Fin Tip
Aavid Thermalloy533702B02552G
Heat Sinks Extruded Heat Sink, TO220, Vertical, 5.7C/W, 2.67mm, Device Clip #52 Hole
Aavid Thermalloy584000B00000G
Heatsink; SIPS; 10degC/W; 31.75 x 9.91 x 43.18mm; Vertical Mount
Aavid Thermalloy6043BG
TO-220 Package 23 C/W Thermal Resistance Locking Tab Clip-On Style Heat Sink

Descriptions

Descriptions of Advanced Thermal Solutions ATS-59003-C1-R0 provided by its distributors.

Heat Sinks maxiGRIP Heat Sink Assembly, Black-Anodized, T766, 25mm Comp, 32x50x12mm
HEATSINK 32MM MM x 50MM MM x 12MM
Heat Sink Passive Spread Clip 3.8C/W Black Anodized
MAXIGRIP HS AEMBLY , T766, BLACK-ANODI
Heat Sink, 1.9Deg C/W, 1.26"x1.97"x0.48"; Thermal Resistance:1.9°C/W; Packages Cooled:Bga; External Width - Metric:50Mm; External Height - Metric:12Mm; External Length - Metric:32Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-59003-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATS59003C1R0