Advanced Thermal Solutions ATS-51450D-C1-R0

Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, T412, 45x45x9.5mm, 61.5mm Fin Tip
$ 13.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-51450D-C1-R0.

IHS

Datasheet1 page8 years ago

Inventory History

3 month trend:
-0.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Advanced Thermal SolutionsATS-50450B-C1-R0
Heat Sinks maxiFLOW Heat Sink w/maxiGRIP Attachment, 2 Side Tape, Blue, T412, 45x45x7.5mm
Advanced Thermal SolutionsATS-51375D-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 37.5x37.5x9.5mm, 51.4mm Fin Tip
Advanced Thermal SolutionsATS-51400D-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, T412, 40x40x9.5mm, 56.5mm Fin Tip
Aavid Thermalloy533002B02551G
TO-220 Package 13.00 C/W Thermal Resistance Heat Sink with Fins, Pin and Clip
Aavid Thermalloy533702B02552G
Heat Sinks Extruded Heat Sink, TO220, Vertical, 5.7C/W, 2.67mm, Device Clip #52 Hole
Heatsink; TO-247; 50 x 20.47 x 38mm; Spring Clip Mount

Descriptions

Descriptions of Advanced Thermal Solutions ATS-51450D-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, T412, 45x45x9.5mm, 61.5mm Fin Tip
Heat Sink Passive BGA Spread Clip Aluminum 3.96C/W Black Anodized
HEATSINK 45MM MM x 45MM MM x 9.5MM
MAXIFLOW MAXIGRIP HS AEMBLY- LP, DOUB
Heat Sink, 1.7Deg C/W, 1.77"x1.77"x0.37"; Thermal Resistance:1.7°C/W; Packages Cooled:Bga; External Width - Metric:45Mm; External Height - Metric:9.5Mm; External Length - Metric:45Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-51450D-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol