Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Advanced Thermal Solutions ATS-51400D-C1-R0

Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, T412, 40x40x9.5mm, 56.5mm Fin Tip
$ 13.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-51400D-C1-R0.

IHS

Datasheet1 page8 years ago

Inventory History

3 month trend:
-57.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Advanced Thermal SolutionsATS-50400B-C1-R0
Heat Sinks maxiFLOW Heat Sink w/maxiGRIP Attachment, 2 Side Tape, Blue, T412, 40x40x7.5mm
Advanced Thermal SolutionsATS-51350D-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 35x35x9.5mm, 44.9mm Fin Tip
Advanced Thermal SolutionsATS-53400K-C1-R0
Heat Sinks maxiGRIP BGA Heat Sink w/Attach, Straight Fin, 2Side Tape, T412, 40x40x14.5mm
Aavid Thermalloy584000B00000G
Heatsink; SIPS; 10degC/W; 31.75 x 9.91 x 43.18mm; Vertical Mount
Heatsink; TO-247; 50 x 20.47 x 38mm; Spring Clip Mount
HEAT SINK, ALUMINIUM, 50X20.47X38MM; Available until stocks are exhausted

Descriptions

Descriptions of Advanced Thermal Solutions ATS-51400D-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, T412, 40x40x9.5mm, 56.5mm Fin Tip
Heat Sink Passive BGA Spread Clip Aluminum 4.54C/W Black Anodized
HEATSINK 40MM MM x 40MM MM x 9.5MM
MAXIFLOW MAXIGRIP HS AEMBLY- LP, DOUB
Heat Sink, 2Deg C/W, 1.57"x1.57"x0.37"; Thermal Resistance:2°C/W; Packages Cooled:Bga; External Width - Metric:40Mm; External Height - Metric:9.5Mm; External Length - Metric:40Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-51400D-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol