Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite C247-050-2VE

Heatsink; TO-247; 50 x 20.47 x 38mm; Spring Clip Mount
$ 4.977
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite C247-050-2VE.

TME

Datasheet2 pages7 years ago

IHS

Newark

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download Ohmite C247-050-2VE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

HEATSINK, TO-247, 25 X 20.47 X 38MM, SPRING CLIP MOUNT
HEAT SINK, ALUMINIUM, 25X20.47X38MM; Available until stocks are exhausted
Aavid Thermalloy529702B02500G
Heat Sinks Extruded Heat Sink, TO220, Vertical, 5.5C/W, 2.67mm Hole, 25.4x18.29x3.17mm
Aavid Thermalloy529701B02500G
TO-220 Package 5.5 C/W Thermal Resistance Large Radial Fin Heat Sink
HEATSINK FOR TO-126; 25 MM; 1 CLIP; RADIAL; 1 DEVICE; DEGREASED
Aavid Thermalloy7024B-MTG
Heat Sinks Board Level, Stamped Heat Sink for TO220, Vertical, 19.05x50.8x41.15mm, Tab Fold

Descriptions

Descriptions of Ohmite C247-050-2VE provided by its distributors.

Heatsink; TO-247; 50 x 20.47 x 38mm; Spring Clip Mount
HEATSINK, TO-247, 2 CLIPS, NO FINISH; Thermal Resistance: -; Packages Cooled: TO-247; External Width - Metric: 20.47mm; External Height - Metric: 38mm; External Length - Metric: 50mm; Ext; Available until stocks are exhausted
Heat Sink; Refrigerado:To-247; Resistencia Térmica:-; Altura Externa - Métrico:38Mm; Anchura Externa - Métrico:20.47Mm; Longitud Externa - Métrico:50Mm; Diámetro Externo - Métrico:-; Disipador De Calor, Material:Aluminio; Altura:38Mm |Ohmite C247-050-2VE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV