ADDA AD0812MB-A70GL

AD Series 2440 RPM 80 x 80 x 25 mm 12 V 31.4 CFM Ball Bearing DC Fan
Datasheet

Price and Stock

DistributorSKUMinPkg
Nexxon Inc. (USA)AD0812MB-A70GLContact
>1w

Datasheets & Documents

Download datasheets and manufacturer documentation for ADDA AD0812MB-A70GL.

Farnell

Datasheet1 page17 years ago

Future Electronics

Newark

Related Parts

DC Fan Ball Bearing 12V 0.12A 1.44W 2700RPM 31.43CFM 28dBA Flange Mount
80x80x25mm Tubeaxial Fan 12 VDC Brushless Ball Bearing 12" Wires 40.1 CFM
60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 25CFM 30dBA 12" Wires
Dc Axial Fan, Ball, 31.7Cfm, 0.15A, 12V Rohs Compliant: Yes |Orion Fans OD8025-12MB
DC Fan Axial Ball Bearing 12V 6V to 13.8V 36CFM 26dB 80 X 80 X 25mm
Sanyo Denki109R0612S401
DC Fans Axial Fan, 60x60x25mm, 12VDC, 23CFM, 2.04W, 33dBA, Ball, 3 Lead Wire, Tach

Descriptions

Descriptions of ADDA AD0812MB-A70GL provided by its distributors.

AD Series 2440 RPM 80 x 80 x 25 mm 12 V 31.4 CFM Ball Bearing DC Fan
12 Volt DC 80mm Brushless Tubeaxial Fan
DC FAN WITH 12V AND BALL BEARING TYPE
AXIAL FAN, 80MM, 12VDC, 120mA; Supply Vo; AXIAL FAN, 80MM, 12VDC, 120mA; Supply Voltage:12VDC; Fan Frame Size:80mm; External Depth:25mm; Product Range:AD8025 Series; Flow Rate - Imperial:31.4cu.ft/min; Flow Rate - Metric:0.916m /min; Noise Rating:28.3dBA; Bearing Type:Ball

Manufacturer Aliases

ADDA has several brands around the world that distributors may use as alternate names. ADDA may also be known as the following names:

  • ADDA CORPORATION
  • ADDA CORP
  • ADDA FANS
  • ADDA USA Inc
  • ADDAUSA
  • ADDA USA Corporation
  • ADDA FAN
  • ADDA INC