ADDA AD0605HB-D71GL

DC Fan Ball Bearing 5V 0.37A 1.85W 4500RPM 16.6CFM 32.4dB Flange Mount
$ 6.662
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ADDA AD0605HB-D71GL.

Farnell

Datasheet2 pages14 years ago

Future Electronics

Jameco

Arrow Electronics

Related Parts

60 mm x 60 mm x 25 mm Tube Axial Fan 5 VDC Ball Bearing 25CFM 30.2dBA 12" Wires
Sanyo Denki109P0605H702
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 14.1CFM 32dB 60 X 60 X 15mm High Speed
DC Fan Axial Ball Bearing 5V 4V to 7V 15CFM 21dB 60 X 60 X 25mm Low Speed
EBM-Papst605F
DC axial fan, 5 V, 60 x 60 x 15 mm, 29 m³/h, 27 dB, sintec slide bearing, ebm-papst, 605F

Descriptions

Descriptions of ADDA AD0605HB-D71GL provided by its distributors.

DC Fan Ball Bearing 5V 0.37A 1.85W 4500RPM 16.6CFM 32.4dB Flange Mount
Axial Fan, 60Mm, 5Vdc, 370Ma; Rango De Producto:-; Tensión De Alimentación:5Vdc; Tamaño Del Marco Del Ventilador:60Mm; Profundidad Externa:15Mm; Rango De Flujo - Imperial:16.6Cu.ft/Min; Rango De Flujo - Métrico:0.47M³/Min |Adda AD0605HB-D71GL
AXIAL FAN, 60MM, 5VDC, 370mA; Supply Vol; AXIAL FAN, 60MM, 5VDC, 370mA; Supply Voltage: 5V; Current Type: DC; Fan Frame Size: 60mm; External Depth: 15mm; Noise Rating: 33.4dBA; Flow Rate - Imperial: 15.82cu.ft/min; Flow Rate - Metric: 0.446m³/min; Bearing Type: Ball; IP Rating: -

Manufacturer Aliases

ADDA has several brands around the world that distributors may use as alternate names. ADDA may also be known as the following names:

  • ADDA CORPORATION
  • ADDA CORP
  • ADDA FANS
  • ADDA USA Inc
  • ADDAUSA
  • ADDA USA Corporation
  • ADDA FAN
  • ADDA INC