EBM-Papst 605F

DC axial fan, 5 V, 60 x 60 x 15 mm, 29 m³/h, 27 dB, sintec slide bearing, ebm-papst, 605F
$ 13.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 605F.

IHS

Datasheet4 pages9 years ago

Newark

element14

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-21.09%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

60 mm x 60 mm x 25 mm Tube Axial Fan 5 VDC Ball Bearing 25CFM 30.2dBA 12" Wires
Sanyo Denki109P0605H702
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 14.1CFM 32dB 60 X 60 X 15mm High Speed
DC Fan Ball Bearing 5V 0.37A 1.85W 4500RPM 16.6CFM 32.4dB Flange Mount

Descriptions

Descriptions of EBM-Papst 605F provided by its distributors.

DC axial fan, 5 V, 60 x 60 x 15 mm, 29 m³/h, 27 dB, sintec slide bearing, ebm-papst, 605F
DC Fan Axial Sintec Bearing 5V 4.5V to 5.2V 17.1CFM 27dB( 60 X 60 X 15mm)
Axial Fan, 60Mm, 5Vdc; Rango De Producto:Serie 600F; Tensión De Alimentación:5Vdc; Tamaño Del Marco Del Ventilador:60Mm; Profundidad Externa:15Mm; Rango De Flujo - Imperial:17.1Cu.ft/Min; Rango De Flujo - Métrico:29M³/H |Ebm-Papst 605F
Current Rating Max. mA = 230 / Operating Voltage Max. V = 5.2 / Operating Voltage Min. V = 4.5 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 4000 / Flow Rate m³/h = 27 / Width mm = 60 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 200 / Height mm = 60 / Nominal Voltage V = 5 / Noise Level dBA = 27 / Depth mm = 15

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 605 F