Orion OD6025-05LB

DC Fan Axial Ball Bearing 5V 4V to 7V 15CFM 21dB 60 X 60 X 25mm Low Speed
$ 8.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD6025-05LB.

Future Electronics

Datasheet1 page10 years ago
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Datasheet1 page0 years ago

IHS

Orion

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.91%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC Fan Axial Ball Bearing 5V 4.5V to 6V 10.2CFM 34dB 50 X 50 X 10mm
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 9.5CFM 33dB 40 X 40 X 20mm
Sanyo Denki109P0605H702
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 14.1CFM 32dB 60 X 60 X 15mm High Speed
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 8.4CFM 29dB 40 X 40 X 20mm
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 8.7CFM 32.1dB 40 X 40 X 20mm High Speed
Sanyo Denki109P0405H3013
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 11.3CFM 37dB 40 X 40 X 28mm

Descriptions

Descriptions of Orion OD6025-05LB provided by its distributors.

DC Fan Axial Ball Bearing 5V 4V to 7V 15CFM 21dB 60 X 60 X 25mm Low Speed
60 mm x 60 mm x 25 mm Tube Axial Fan 5 VDC Ball Bearing 20CFM 26.4dBA 12" Wires
Orion Fans OD6025-05LB DC Fan, 5, 13CFM, 60x60x25mm, OD6025 Series
OD6025 Series 2800 RPM 60 x 60 x 25 mm 12 CFM 5 V Ball Bearing DC Fan
Fans & Blowers Fan 60x25 5VDC Ball Wire 12cfm 18dBA
DC FAN, SQUARE,60X60X25MM,5V, BALL BEARING, 13CFM
DC Tubeaxial Fan; 5VDC; 12 CFM
FAN AXIAL 60X25MM BALL 5VDC WIRE
Axial Fan, 13Cfm, 18Db, 5Vdc, 60X25Mm; Supply Voltage Vdc:5V; Fan Frame Type:Square; Fan Frame Size:60Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:13Cfm; Noise Rating:18Dba; Power Rating:500Mw; Ip Rating:Ip55 Rohs Compliant: Yes |Orion Fans OD6025-05LB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD6025-05LB.