Adam Tech MTP-88-U

Conn Modular Jack PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5/Cat 5e Bag
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Adam Tech MTP-88-U.

IHS

Datasheet1 page8 years ago

element14

Inventory History

3 month trend:
+47.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Adam Tech MTP-88-U provided by its distributors.

Conn Modular Jack PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5/Cat 5e Bag
CONNECTOR, MODULAR TELEPHONE, 8P8C, STANDARD OVAL WIRE TYPE
ROHS COMPLIANT Modular Connector Plug
Plug 8p8c (RJ45, Ethernet) 1 22.43mm*21.64mm
CAT5 RJ45 MODULAR PLUG, 8POS, 1 PORT; Connector Type:RJ45; Gender:Plug; No. of Contacts:8; No. of Positions:8; No. of Ports:1; LAN Category:Cat5; Contact Termination:Crimp; Contact Plating:Gold; Contact Material:Phosphor Bronze

Manufacturer Aliases

Adam Tech has several brands around the world that distributors may use as alternate names. Adam Tech may also be known as the following names:

  • ADAM TECHNOLOGIES
  • ADAM
  • ADAM TECHNOLOGIES INC
  • ADAM TEC
  • ADAM TECHN
  • Adam Technology
  • AdamT (4000612)
  • Adam Technologi
  • ADAM TECHNOL
  • ADAM-TECH INC
  • Adam Tech Asia Ltd
  • ADAM TECH INTL LTD TW BR
  • ADAMTC
  • Adam Technologies Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTP88U