Adam Tech DE09-PF-M2

Conn D-Subminiature PIN 9 POS 1.38mm IDT RA Cable Mount 9 Terminal 1 Port Tray
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Adam Tech DE09-PF-M2.

IHS

Datasheet1 page12 years ago

JRH Electronics

Inventory History

3 month trend:
-12.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity205204-4
CONN D-SUB HOUSING PLUG 9POS / Plug for Male Contacts Housing D-Sub Connector 9 Position
TE Connectivity205206-9
D Sub Connector Housing, 15 Ways, D Sub, DA, AMPLIMITE HDP-20, Plug, Steel Body
TE Connectivity205206-3
CONN D-SUB HOUSING PLUG 15POS / Plug for Male Contacts Housing D-Sub Connector 15 Position
HARTING Elektronik09670255601
D Sub Connector Housing, D Sub, D25, Plug, 25, Metal Body Rohs Compliant: Yes |Harting 09 67 025 5601
AmphenolL777RRB25P
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Locking, Plug
AmphenolL777RRA15P
D Subminiature Connector, 15 Contact(S), Male, 0.109 Inch Pitch, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Adam Tech DE09-PF-M2 provided by its distributors.

Conn D-Subminiature PIN 9 POS 1.38mm IDT RA Cable Mount 9 Terminal 1 Port Tray
CONN D-SUB PLUG 9POS IDC
D-Sub Standard Connectors 9P MALE IDC FLAT CABLE
Male Pins,Plug 2 9pin Steel,Tin Plated 3A
D-SUB IDC 9 WAY PLUG W/SL
D Type Connector

Manufacturer Aliases

Adam Tech has several brands around the world that distributors may use as alternate names. Adam Tech may also be known as the following names:

  • ADAM TECHNOLOGIES
  • ADAM
  • ADAM TECHNOLOGIES INC
  • ADAM TEC
  • ADAM TECHN
  • Adam Technology
  • AdamT (4000612)
  • Adam Technologi
  • ADAM TECHNOL
  • ADAM-TECH INC
  • Adam Tech Asia Ltd
  • ADAM TECH INTL LTD TW BR
  • ADAMTC
  • Adam Technologies Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DE09-PF-M-2