Adafruit Industries 1829

Conn Micro USB Type B RCP 5 POS Solder ST Cable Mount 1 Port
$ 0.95

Price and Stock

Inventory History

3 month trend:
+0.00%

Related Parts

TE Connectivity104257-5
Connector Housing, MTE, Socket, 6 Ways, 2.54 mm, AMPMODU MTE Series Contacts
TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity1445022-3
Connector, Soft Shell; Nylon; Receptacle; Black; 3; Single; 0.118 in.; UL 94V-0
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Adafruit Industries 1829 provided by its distributors.

Conn Micro USB Type B RCP 5 POS Solder ST Cable Mount 1 Port
Usb Diy Connector - Microb Female Plug |Adafruit 1829
CONN RCPT MICRO USB B 5POS SLDR

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AW INDUSTRIES INC
  • GRASEBY INFRARED
  • DL INSTRUMENTS LLC
  • FILTRONIC SOLID STATE INC
  • STANDISH L C D
  • INFRARED INDUSTRIES INC
  • ADAFRUIT INDUST
  • AOAFRUIT INDUSTRIES
  • PRINCETON ADVANCED COMPONENTS INC
  • MODULAR DEVICES INC
  • ADAF

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA1829