Abracon AX7DAF1-200.0000C

AX7 Series 7 x 5 x 1.8 mm 3.3 V 200 MHz ±25 ppm LVDS Clearclock XO Oscillator
$ 12.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AX7DAF1-200.0000C.

IHS

Datasheet8 pages8 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon AX7DAF1-200.0000C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.28
$ 6.6
Stock
31,297
41,970
Authorized Distributors
5
4
Frequency
200 MHz
200 MHz
Frequency Tolerance
-
-
Frequency Stability
25 ppm
25 ppm
Load Capacitance
-
-
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginTaiwan
Introduction Date2017-10-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Abracon AX7DAF1-200.0000C provided by its distributors.

AX7 Series 7 x 5 x 1.8 mm 3.3 V 200 MHz ±25 ppm LVDS Clearclock XO Oscillator
SMD Crystal Oscillator 200MHz 3.3V 8-Pin SMD
Standard Clock Oscillators 200MHz 3.3V .13ps LVDS
Oscillator XO 200MHz ±50ppm LVDS 55% 3.3V 8-Pin SMDCut Tape
0.13Ps Xo Lvds 5X7Mm Rohs Compliant: Yes
LVDS Output Clock Oscillator, 200MHz Nom
OSCILLATOR, 200MHZ, 7MM X 5MM, LVDS
XTAL OSC XO 200.0000MHZ LVDS SMD
OSCILLATOR, 200MHZ, 7MM X 5MM, LVDS; Frequency Nom: 200MHz; Frequency Stability + / -: 25ppm; Oscillator Case: SMD, 7mm x 5mm; Supply Voltage Nom: 3.3V; Product Range: CLEARCLOCK AX7 Series; Operating Temperature Min: -40°C; O

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AX7DAF1-200.0000C.