Abracon AX7DAF1-200.0000

Crystal RoHS Compliant Enable/Disable Active Oscillator 55/45% -40C~85C 0.35ns 70mA
$ 6.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AX7DAF1-200.0000.

IHS

Datasheet8 pages7 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon AX7DAF1-200.0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.6
$ 12.28
Stock
42,970
31,415
Authorized Distributors
4
5
Frequency
200 MHz
200 MHz
Frequency Tolerance
-
-
Frequency Stability
25 ppm
25 ppm
Load Capacitance
-
-
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Abracon AX7DAF1-200.0000 provided by its distributors.

Crystal RoHS Compliant Enable/Disable Active Oscillator 55/45% -40C~85C 0.35ns 70mA
Oscillator, 1024.0013 MHz, 25 ppm, SMD, 7mm x 5mm, 3.3 V, LVDS, AX7
Oscillator XO 200MHz ±50ppm LVDS 55% 3.3V 8-Pin SMD Bulk
Standard Clock Oscillators 0.13ps XO LVDS 5x7mm
LVDS Output Clock Oscillator, 200MHz Nom
XTAL OSC XO 200.0000MHZ LVDS SMD
3.3V ¡À25ppm 200MHz 7mm*5mm*1.9mm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AX7DAF12000000