Abracon AWSZT-25.00CV-T

Ceramic Resonator 25MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 40Ohm 2-Pin CSMD T/R
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AWSZT-25.00CV-T.

IHS

Datasheet3 pages18 years ago

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2013-05-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ceramic Resonator 25MHz ±0.5% (Tol) ±0.3% (Stability) 10pF 40Ohm 3-Pin CSMD T/R
Ceramic Resonator 25MHz ±0.5% (Tol) 0.3% (Stability) 3rd Overtone 40Ohm 2-Pin Thru-Hole T/R
Ceramic Resonator 20MHz ±0.5% (Tol) ±0.5% (Stability) 15pF 3-Pin Thru-Hole
Ceramic Resonator 20MHz ±0.5% (Tol) ±0.3% (Stability) 22pF 40Ohm 3-Pin CSMD T/R
ECS InternationalECS-CR2-20.00-B-TR
Ceramic Resonator 20MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 40Ohm 3-Pin CSMD T/R
ECS InternationalZTA-20.00MX
Ceramic Resonator 20MHz ±0.5% (Tol) ±0.3% (Stability) 30pF 30Ohm 2-Pin Thru-Hole Bulk

Descriptions

Descriptions of Abracon AWSZT-25.00CV-T provided by its distributors.

Ceramic Resonator 25MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 40Ohm 2-Pin CSMD T/R
RESONATOR CER 25.00MHZ WOCAP SMD
15pF ¡À0.5% ¡À0.3% 25MHz 1512 3.7mm*3.1mm*1.19mm
Resonators CER RES 25.0000MHZ SMD
CER RES 11.0000MHZ SMD, AWSZT-CV, RoHS
Abracon SCT
Ceramic Resonator, 25Mhz, Smd; Crystal Element:Ceramic; Crystal Terminals:Surface Mount (Smd, Smt); Esr:40Ohm; Features:3.7 X 3.1 X 1Mm; Frequency:25Mhz; Frequency Tolerance:± 0.5%; Leaded Process Compatible:Yes; No. Of Pins:2 Rohs Compliant: Yes |Abracon AWSZT-25.00CV-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AWSZT2500CVT