Abracon AWCR-20.00MD

Ceramic Resonator 20MHz ±0.5% (Tol) ±0.5% (Stability) 15pF 3-Pin Thru-Hole
$ 0.173
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AWCR-20.00MD.

IHS

Datasheet2 pages19 years ago

Electro Sonic

CAD Models

Download Abracon AWCR-20.00MD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-05-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-09-15
LTD Date2021-04-22

Related Parts

Ceramic Resonator 16MHz ±0.5% (Tol) ±0.5% (Stability) 15pF 3-Pin Thru-Hole Ammo
Ceramic Resonator 20MHz ±0.5% (Tol) ±0.3% (Stability) 22pF 40Ohm 3-Pin CSMD T/R
Resonator, Ceramic, 0.3 %, Surface Mount, 2 Pins, 40 Ohms, 0.5 %, AWSZT-MXD
ECS InternationalECS-CR2-20.00-B-TR
Ceramic Resonator 20MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 40Ohm 3-Pin CSMD T/R
ECS InternationalECS-CR2-20.00-A-TR
Ceramic Resonator, 20MHz Nom
Ceramic Resonator, 20MHz Nom

Descriptions

Descriptions of Abracon AWCR-20.00MD provided by its distributors.

Ceramic Resonator 20MHz ±0.5% (Tol) ±0.5% (Stability) 15pF 3-Pin Thru-Hole
AWCR 20 MHz Industrial Grade Built-in Capacitor Through Hole Ceramic Resonator
Ceramic Resonator, 20Mhz, Through Hole; Frecuencia:20Mhz; Tolerancia De Frecuencia:± 0.5%; Impedancia De Resonancia:40Ohm; Oscilador, Montaje:Through Hole; Núm. De Contactos:3; Temperatura De Trabajo Mín.:-40°C; Capacidad De Carga:30 |Abracon AWCR-20.00MD
CERAMIC RESONATOR, 20MHZ, THROUGH HOLE;; CERAMIC RESONATOR, 20MHZ, THROUGH HOLE; Frequency: 20MHz; Oscillator Mounting: Through Hole; No. of Pins: 3 Pin; Resonant Impedance: 40ohm; Frequency Tolerance: ± 0.5%; Product Range: AWCR Series; Operating Temperature Min: -40°C; ESR: 40ohm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AWCR20.00MD