Abracon AWSCR-20.00CV-T

Ceramic Resonator 20MHz ±0.5% (Tol) ±0.3% (Stability) 22pF 40Ohm 3-Pin CSMD T/R
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AWSCR-20.00CV-T.

JRH Electronics

Datasheet3 pages17 years ago

IHS

Abracon SCT

Inventory History

3 month trend:
-12.14%

CAD Models

Download Abracon AWSCR-20.00CV-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-10-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ceramic Resonator 16MHz ±0.5% (Tol) ±0.3% (Stability) 22pF 40Ohm 3-Pin CSMD T/R
Ceramic Resonator 16.93MHz ±0.5% (Tol) ±0.3% (Stability) 22pF 40Ohm 3-Pin CSMD T/R
Ceramic Resonator 18.43MHz ±0.5% (Tol) ±0.3% (Stability) 22pF 40Ohm 3-Pin CSMD T/R
ECS InternationalECS-CR2-20.00-B-TR
Ceramic Resonator 20MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 40Ohm 3-Pin CSMD T/R
ECS InternationalZTA-20.00MX
Ceramic Resonator 20MHz ±0.5% (Tol) ±0.3% (Stability) 30pF 30Ohm 2-Pin Thru-Hole Bulk
ECS InternationalZTT-20.00MX
Ceramic Resonator 20MHz ±0.5% (Tol) ±0.3% (Stability) 30pF 30Ohm 3-Pin Thru-Hole Bulk

Descriptions

Descriptions of Abracon AWSCR-20.00CV-T provided by its distributors.

Ceramic Resonator 20MHz ±0.5% (Tol) ±0.3% (Stability) 22pF 40Ohm 3-Pin CSMD T/R
Resonator, Ceramic, 0.3 %, Surface Mount, 3 Pins, 40 Ohms, 0.5 %, AWSCR-CV
AWSCR Series 20 MHz 3.7 x 3.1 mm 22 pF -25 to +85°C SMT Ceramic Resonator
Ceramic Resonator, 20Mhz, Smd, Full Reel; Frequency:20Mhz; Oscillator Mounting:Smd; No. Of Pins:3 Pin; Resonant Impedance:40Ohm; Frequency Tolerance:± 0.5%; Product Range:Awscr-Cv Series; Operating Temperature Min:-25°C Rohs Compliant: Yes |Abracon AWSCR-20.00CV-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AWSCR2000CVT