Abracon AWSZT-20.00MXD-T

Resonator, Ceramic, 0.3 %, Surface Mount, 2 Pins, 40 Ohms, 0.5 %, AWSZT-MXD
$ 0.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AWSZT-20.00MXD-T.

IHS

Datasheet2 pages17 years ago

Sager Electronics

Newark

Abracon SCT

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2010-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ceramic Resonator 20MHz ±0.5% (Tol) ±0.5% (Stability) 15pF 3-Pin Thru-Hole
Ceramic Resonator 20MHz ±0.5% (Tol) ±0.3% (Stability) 22pF 40Ohm 3-Pin CSMD T/R
ECS InternationalECS-CR2-20.00-B-TR
Ceramic Resonator 20MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 40Ohm 3-Pin CSMD T/R
ECS InternationalZTA-20.00MX
Ceramic Resonator 20MHz ±0.5% (Tol) ±0.3% (Stability) 30pF 30Ohm 2-Pin Thru-Hole Bulk
ECS InternationalZTT-20.00MX
Ceramic Resonator 20MHz ±0.5% (Tol) ±0.3% (Stability) 30pF 30Ohm 3-Pin Thru-Hole Bulk
Ceramic Resonator 16MHz ±0.5% (Tol) ±0.3% (Stability) 22pF 40Ohm 3-Pin CSMD T/R

Descriptions

Descriptions of Abracon AWSZT-20.00MXD-T provided by its distributors.

Resonator, Ceramic, 0.3 %, Surface Mount, 2 Pins, 40 Ohms, 0.5 %, AWSZT-MXD
AWSZT 20 MHz 4.7 X 4.1 mm SMT Ceramic Resonator
CERAMIC RESONATOR, 20MHZ, SMD; Frequency:20MHz; Frequency Tolerance:± 0.5%; Resonant Impedance:40ohm; Oscillator Mounting:SMD; No. of Pins:2; Operating Temperature Range:-20°C to +85°C; Crystal Terminals:Surface Mount (SMD, SMT)
Ceramic Resonator, 20Mhz, Smd; Frecuencia:20Mhz; Tolerancia De Frecuencia:± 0.5%; Impedancia De Resonancia:40Ohm; Oscilador, Montaje:Smd; Núm. De Contactos:2; Temperatura De Trabajo Mín.:-20°C; Temperatura De Trabajo Máx.:85°C |Abracon AWSZT-20.00MXD-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AWSZT2000MXDT