Abracon AWCR-8.00MD

Resonator, Ceramic, 8MHZ, 10X5MM Th, +/-0.5%, -40 to +85DEGC, 2.5MM, Awcr, +/-0.5%
$ 0.245
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AWCR-8.00MD.

IHS

Datasheet3 pages15 years ago

element14 APAC

RS (Formerly Allied Electronics)

Sager Electronics

CAD Models

Download Abracon AWCR-8.00MD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXPBRV8.00HR50Y000
PBRV8.00HR50Y000, CERAMIC RESONATOR, 8MHZ 30PF, 3-PIN SMD, 7.4 X 3.4 X 2MM
ECS InternationalZTT-8.00MT
Ceramic Resonator 8MHz ±0.5% (Tol) ±0.3% (Stability) 30pF 25Ohm 3-Pin Thru-Hole Bulk
Ceramic Resonator 6MHz ±0.5% (Tol) ±0.5% (Stability) 30pF 3-Pin Thru-Hole Ammo
ECS InternationalECS-CR2-10.00-B-TR
Ceramic Resonator 10MHz ±0.5% (Tol) ±0.3% (Stability) 30pF 25Ohm 3-Pin CSMD T/R
KYOCERA AVXPBRV6.00HR50Y000
PBRV6.00HR50Y000, CERAMIC RESONATOR, 6MHZ 30PF, 3-PIN SMD, 7.4 X 3.4 X 2MM
ECS InternationalZTT-6.00MG
Ceramic Resonator 6MHz ±0.5% (Tol) ±0.3% (Stability) 30pF 30Ohm 3-Pin Thru-Hole Bulk

Descriptions

Descriptions of Abracon AWCR-8.00MD provided by its distributors.

RESONATOR, CERAMIC,8MHZ,10X5MM TH,+/-0.5%,-40 TO +85DEGC,2.5MM, AWCR,+/-0.5%
AWCR 8 MHz Industrial Grade Built-in Capacitor Through Hole Ceramic Resonator
CERAMIC RESONATORS, W/ BUILT-IN CAPACITOR, 8.00MHZ, .50%, 1
CERAMIC RESONATOR, 8MHZ, THRU HOLE
RESONATOR CERAMIC 8.00MHZ W/CAP
Crystals / Oscillators / Resonators 8MHz 5V
CERAMIC RES 8.0000MHZ 30PF T/H
Ceramic Resonator, 8Mhz, Through Hole; Frequency:8Mhz; Oscillator Mounting:Through Hole; No. Of Pins:3 Pin; Resonant Impedance:30Ohm; Frequency Tolerance:± 0.5%; Product Range:-; Operating Temperature Min:-40°C; Esr:30Ohm Rohs Compliant: Yes |Abracon AWCR-8.00MD

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AWCR8.00MD