Abracon AWCR-6.00MD

Ceramic Resonator 6MHz ±0.5% (Tol) ±0.5% (Stability) 30pF 3-Pin Thru-Hole Ammo
$ 0.176
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AWCR-6.00MD.

Electro Sonic

Datasheet3 pages15 years ago

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Abracon AWCR-6.00MD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Ceramic Resonator 6MHz ±0.5% (Tol) ±0.3% (Stability) 36pF 30Ohm 2-Pin Thru-Hole Bulk
ECS InternationalZTA 6.00MT
Ceramic Resonator 6MHz ±0.5% (Tol) ±0.3% (Stability) 30pF 30Ohm 2-Pin Thru-Hole Bulk
KYOCERA AVXPBRC-4.91BR
Ceramic Resonator 4.91MHz ±0.5% (Tol) ±0.3% (Stability) 33pF 30Ohm 3-Pin CSMD T/R
KYOCERA AVXPBRV7.37MR50Y000
Ceramic Resonator, 7.37MHz Nom
PanasonicEFO-PS6004E5
CERAMIC RES 6.0000MHZ SMD
KYOCERA AVXPBRC4.91MR50X000
Ceramic Resonator 4.91MHz ±0.5% (Tol) ±0.5% (Stability) 3-Pin CSMD T/R

Descriptions

Descriptions of Abracon AWCR-6.00MD provided by its distributors.

Ceramic Resonator 6MHz ±0.5% (Tol) ±0.5% (Stability) 30pF 3-Pin Thru-Hole Ammo
RESONATOR, CERAMIC,6MHZ,10X5MM TH,+/-0.5%,-40 TO +85DEGC,2.5MM, AWCR,+/-0.5%
CERAMIC RESONATOR, 6MHZ, THRU HOLE; Freq; Frequency:6MHz; Frequency Tolerance:± 0.5%; Resonant Impedance:30ohm;
CERAMIC RESONATORS, W/ BUILT-IN CAPACITOR, 6.00MHZ, .50%, 1
CERAMIC RESONATOR, 6MHZ, THROUGH HOLE
CERAMIC RES 6.0000MHZ 30PF T/H
Crystals / Oscillators / Resonators 6MHz 5V
CER RES 12.0000MHZ 15PF T/H, AWCR-RS, RoHS
Abracon SCT
Ceramic Resonator, 6Mhz, Through Hole; Frequency:6Mhz; Oscillator Mounting:Through Hole; No. Of Pins:3 Pin; Resonant Impedance:30Ohm; Frequency Tolerance:± 0.5%; Product Range:Awcr Series; Operating Temperature Min:-40°C; Esr:30Ohm Rohs Compliant: Yes |Abracon AWCR-6.00MD

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AWCR6.00MD