KYOCERA AVX PBRV6.00HR50Y000

PBRV6.00HR50Y000, Ceramic Resonator, 6MHZ 30PF, 3-PIN SMD, 7.4 X 3.4 X 2MM
$ 0.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PBRV6.00HR50Y000.

element14 APAC

Datasheet5 pages18 years ago

RS (Formerly Allied Electronics)

Related Parts

Ceramic Resonator 6MHz ±0.5% (Tol) ±0.5% (Stability) 30pF 3-Pin Thru-Hole Ammo
ECS InternationalECS-SR1-6.00-B-TR
Ceramic Resonator 6MHz ±0.5% (Tol) ±0.3% (Stability) 30pF 40Ohm 3-PinCSMD T/R
ECS InternationalZTT-6.00MG
Ceramic Resonator 6MHz ±0.5% (Tol) ±0.3% (Stability) 30pF 30Ohm 3-Pin Thru-Hole Bulk
KYOCERA AVXPBRC-6.00BR
PBRC 6 MHz High Reliability 7.4 X 3.4 mm Surface Mount Band Ceramic Resonator
CERAMIC RESONATOR, 6MHZ, SMD, FULL REEL
KYOCERA AVXPBRV4.91HR50Y000
Ceramic Resonator 4.91MHz ±0.5% (Tol) ±0.3% (Stability) FUND Automotive 3-Pin CSMD T/R

Descriptions

Descriptions of KYOCERA AVX PBRV6.00HR50Y000 provided by its distributors.

PBRV6.00HR50Y000, CERAMIC RESONATOR, 6MHZ 30PF, 3-PIN SMD, 7.4 X 3.4 X 2MM
CERAMIC RES 6.0000MHZ 30PF SMD
RESONATOR, 6 MHZ, 7.4X3.4X2; Self Resonant Frequency:6MHz; Accuracy:0.5%; Case Style:PBRV-H; Terminal Type:SMD; Frequency:6MHz; Frequency Tolerance:± 0.5%; No. of Pins:3; Operating Temperature Range:-40°C to +125°C; External ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX