TDK MLG0603S3N3CT000

General Purpose Inductor, 0.0033uH, 6.06%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603S3N3CT000.

IHS

Datasheet11 pages3 years ago

TDK

Inventory History

3 month trend:
-0.04%

CAD Models

Download TDK MLG0603S3N3CT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.047
Stock
85,770
16,906
Authorized Distributors
4
2
Inductance
3.3 nH
3.3 nH
Tolerance
6.06 %
0.06 %
Current Rating
300 mA
300 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
350 mΩ
350 mΩ
Q Factor
4
4
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHK06033N3S-T
Ind High Frequency Chip Multi-Layer 3.3nH 0.3nH 100MHz 5Q-Factor Ceramic 320mA 0201 T/R
TAIYO YUDENHK06033N6S-T
Ind High Frequency Chip Multi-Layer 3.6nH 0.3nH 100MHz 5Q-Factor Ceramic 310mA 0201 T/R
Inductor RF Thin Film 0.0033uH 0.1nH 500MHz 13Q-FactorCeramic 0.38A 0.45Ohm DCR 0402 T/R
Inductor RF Chip Multi-Layer 3.3nH 0.3nH 100MHz 8Q-Factor Air 300mA 170mOhm DCR 0402 Paper T/R
Inductor RF Chip Multi-Layer 3.3nH 0.3nH 100MHz 8Q-Factor Air 300mA 190mOhm DCR 0402 Paper T/R
TAIYO YUDENHK10053N3S-T
General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, Ferrite-Core, SMD, 0402

Descriptions

Descriptions of TDK MLG0603S3N3CT000 provided by its distributors.

General Purpose Inductor, 0.0033uH, 6.06%, 1 Element, Ceramic-Core, SMD, 0201
100MHz 5.8GHz 300mA 4@100MHz 3.3nH 350m¦¸ ¡À0.2nH 0201 600¦Ìm*300¦Ìm*330¦Ìm
Inductor RF Chip Unshielded Multi-Layer 0.0033uH 0.2nH 100MHz 4Q-Factor Ceramic 0.3A 0.35Ohm DCR 0201 T/R
FIXED IND 3.3NH 300MA 350MOHM SM
SMD / SMT Inductors (Coils), L=3.3nH, L x W x T :
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 5.8GHz 350mOhm Max 3.3nH
Inductors for High Frequency Circuits, Multilayer Ceramic

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos