Abracon ATFC-0201-1N5B-T

Inductor RF Thin Film 0.0015uH 0.1nH 500MHz 8Q-Factor Ceramic 0.25A 0.45Ohm DCR 0201 T/R
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ATFC-0201-1N5B-T.

Electro Sonic

Datasheet4 pages18 years ago

Sager Electronics

Abracon SCT

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Abracon ATFC-0201-1N5B-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Chip Multi-Layer 1.5nH 0.3nH 100MHz 8Q-Factor Air 300mA 100mOhm DCR 0402 Paper T/R
Inductor RF Chip Multi-Layer 1.5nH 0.3nH 100MHz 8Q-Factor Air 300mA 100mOhm DCR 0402 Paper T/R
Inductor RF Multi-Layer 0.0015uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.1Ohm DCR 0603 T/R
Inductor RF Multi-Layer 0.0015uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.1Ohm DCR 0402 T/R
TAIYO YUDENHK10051N5S-T
General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK16081N5S-T
Ind High Frequency Chip Multi-Layer 1.5nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA 0603 T/R

Descriptions

Descriptions of Abracon ATFC-0201-1N5B-T provided by its distributors.

Inductor RF Thin Film 0.0015uH 0.1nH 500MHz 8Q-Factor Ceramic 0.25A 0.45Ohm DCR 0201 T/R
General Purpose Inductor, 0.0015uH, 6.667%, 1 Element, Ceramic-Core, SMD, 0201
Ind Chip Thin Film 1.5nH 0.1nH 8Q-Factor Ceramic 200mA 0201 T/R
Chip Inductor, 1.5Nh, 250Ma, 0.1Nh, 9Ghz; Inductance:1.5Nh; Dc Resistance Max:450Mohm; Self Resonant Frequency:9Ghz; Dc Current Rating:250Ma; Inductor Case/Package:0201 [0603 Metric]; Product Range:Atfc-0201 Series Rohs Compliant: Yes |Abracon ATFC-0201-1N5-BT

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATFC-0201-1N5-B-T
  • ATFC-0201-1N5-BT
  • ATFC02011N5BT