Abracon ASVMB-80.000MHZ-LY-T

Oscillator MEMS 80MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN EP SMD T/R
$ 2.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASVMB-80.000MHZ-LY-T.

IHS

Datasheet4 pages15 years ago

Electro Sonic

Future Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-0.89%

Alternate Parts

Price @ 1000
$ 2.797
$ 1.289
$ 1.289
Stock
10,977
64,320
64,320
Authorized Distributors
6
4
4
Frequency
80 MHz
80 MHz
80 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
16 mA
8.7 mA
8.7 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Standard, Surface Mount
Standard, Surface Mount

Supply Chain

Country of OriginThailand
Introduction Date2012-03-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Oscillator MEMS 80MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 80MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
MEMS Oscillator, 80 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 3.3 V, ASEMB

Descriptions

Descriptions of Abracon ASVMB-80.000MHZ-LY-T provided by its distributors.

Oscillator MEMS 80MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN EP SMD T/R
ASVMB Series MEMS XO Standard 80 MHz 1.8 to 3.3 V Oscillator
Mems Osc Xo 80.0000Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASVMB-80.000MHZ-LY-T
Standard Clock Oscillators MEMS OSC XO 80.0000MHZ LVCMOS
LVCMOS 3.3V 16mA 15pF ¡À10ppm 80MHz QFN 7mm*5mm*900¦Ìm
CMOS Output Clock Oscillator, 80MHz Nom

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation