Abracon ASDMB-80.000MHZ-LY-T

Oscillator MEMS 80MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
$ 2.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASDMB-80.000MHZ-LY-T.

IHS

Datasheet5 pages15 years ago

JRH Electronics

Master Electronics

Abracon SCT

Inventory History

3 month trend:
+10.27%

CAD Models

Download Abracon ASDMB-80.000MHZ-LY-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.427
$ 1.066
$ 1.066
Stock
26,186
53,783
53,783
Authorized Distributors
6
6
6
Frequency
80 MHz
80 MHz
80 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
16 mA
8.7 mA
8.7 mA
Operating Supply Voltage
3.3 V
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Introduction Date2012-02-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MEMS Oscillator, 80 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 3.3 V, ASEMB
MEMS Oscillator, 80 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 3.3 V, ASEMB
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 80MHz Nom, CMOS

Descriptions

Descriptions of Abracon ASDMB-80.000MHZ-LY-T provided by its distributors.

Oscillator MEMS 80MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
MEMS RoHS Compliant Standby (Power Down) Active Oscillator 15pF 85C 16mA 0.035 0.90mm
MEMS Oscillator, 80 MHz, SMD, 2.5mm x 2mm, 10 ppm, 3.3 V, ASDMB

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASDMB-80.000MHZ-LYT.