Abracon ASDMB-7.3728MHZ-XY-T

Oscillator MEMS 7.3728MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
$ 2.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASDMB-7.3728MHZ-XY-T.

IHS

Datasheet5 pages15 years ago

JRH Electronics

Master Electronics

Abracon SCT

Newark

Inventory History

3 month trend:
-80.06%

CAD Models

Download Abracon ASDMB-7.3728MHZ-XY-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.427
$ 1.147
$ 1.147
Stock
5,202
58,199
58,199
Authorized Distributors
6
6
6
Frequency
7.3728 MHz
7.3728 MHz
7.3728 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
15 mA
6.3 mA
6.3 mA
Operating Supply Voltage
3.3 V
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Introduction Date2012-02-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 7.3728MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Mems Osc Xo 7.3728Mhz Cmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASEMB-7.3728MHZ-LY-T
Standard Clock Oscillators MEMS OSC XO 7.3728MHZ LVCMOS SMD

Descriptions

Descriptions of Abracon ASDMB-7.3728MHZ-XY-T provided by its distributors.

Oscillator MEMS 7.3728MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
MEMS Oscillator, 7.3728 MHz, SMD, 2.5mm x 2mm, 10 ppm, 3.3 V, ASDMB
Mems Osc, 7.3728Mhz, 2.5 X 2Mm, Cmos; Frequency Nom:7.3728Mhz; Oscillator Case:Smd, 2.5Mm X 2Mm; Frequency Stability +/-:10Ppm; Supply Voltage Nom:3.3V; Product Range:Pure Silicon Asdmb Series; Oscillator Output Compatibility:Cmos Rohs Compliant: Yes |Abracon ASDMB-7.3728MHZ-XY-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation