Abracon ASVMB-60.000MHZ-LY-T

Mems Osc Xo 60.0000Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASVMB-60.000MHZ-LY-T
$ 2.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASVMB-60.000MHZ-LY-T.

IHS

Datasheet4 pages15 years ago

Electro Sonic

Sager Electronics

Master Electronics

Alternate Parts

Price @ 1000
$ 2.476
$ 2.777
$ 2.777
Stock
2,433
1,673
1,673
Authorized Distributors
5
6
6
Frequency
60 MHz
60 MHz
60 MHz
Frequency Tolerance
-
-
-
Frequency Stability
10 ppm
10 ppm
10 ppm
Load Capacitance
15 pF
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Oscillator MEMS 60MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 60MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 60MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
MEMS Oscillator, 60 MHz, SMD, 2.5mm x 2mm, 10 ppm, 3.3 V, DSC1001
MEMS Oscillator, 60 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 3.3 V, DSC1001
MEMS OSC, LVCMOS, 60MHz, 10PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm

Descriptions

Descriptions of Abracon ASVMB-60.000MHZ-LY-T provided by its distributors.

Mems Osc Xo 60.0000Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASVMB-60.000MHZ-LY-T
Standard Clock Oscillators MEMS OSC XO 60.0000MHZ LVCMOS
CMOS Output Clock Oscillator, 60MHz Nom

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation