Abracon ASDMB-60.000MHZ-LY-T

Oscillator MEMS 60MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
$ 2.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASDMB-60.000MHZ-LY-T.

IHS

Datasheet5 pages15 years ago

Sager Electronics

Master Electronics

Abracon SCT

Factory Futures

Inventory History

3 month trend:
-65.79%

CAD Models

Download Abracon ASDMB-60.000MHZ-LY-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.377
$ 1.066
$ 1.066
Stock
20,195
52,090
52,090
Authorized Distributors
6
6
6
Frequency
60 MHz
60 MHz
60 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
16 mA
7.2 mA
7.2 mA
Operating Supply Voltage
3.3 V
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Introduction Date2012-02-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Oscillator MEMS 60MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Mems Osc Xo 60.0000Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASVMB-60.000MHZ-LY-T
Oscillator MEMS 66MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
MEMS Oscillator, 60 MHz, SMD, 2.5mm x 2mm, 10 ppm, 3.3 V, DSC1001
MEMS Oscillator, 60 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 3.3 V, DSC1001
MEMS OSC, LVCMOS, 60MHz, 10PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm

Descriptions

Descriptions of Abracon ASDMB-60.000MHZ-LY-T provided by its distributors.

Oscillator MEMS 60MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
ASDMB Series 60 MHz 2.5 x 2 mm 1.8 to 3.3 V ±10 ppm Miniature Clock Oscillator
Mems Osc Xo 60.0000Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASDMB-60.000MHZ-LY-T
Standard Clock Oscillators MEMS OSC XO 60.0000MHZ LVCMOS
1.8V~3.3V ¡À10ppm 60MHz QFN 2.5mm*2mm*900¦Ìm
CMOS Output Clock Oscillator, 60MHz Nom

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation