Abracon ASVMB-150.000MHZ-LY-T

Oscillator MEMS 150MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN EP SMD T/R
$ 2.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASVMB-150.000MHZ-LY-T.

IHS

Datasheet4 pages15 years ago

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.74
$ 1.401
$ 1.401
Stock
4,742
55,130
55,130
Authorized Distributors
6
4
4
Frequency
150 MHz
150 MHz
150 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
15 mA
12.2 mA
12.2 mA
Operating Supply Voltage
3.3 V
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 150MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 150MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 150MHz Nom, CMOS
MicrochipDSC8001CL5
Oscillator MEMS 1MHz to 150MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
MicrochipDSC8001BL5
Oscillator, Programmable, 1 MHz to 150 MHz, 10 ppm, 3.3 V, CMOS, SMD, 5mm x 3.2mm
MicrochipDSC8001AI5
Unprog MEMS Oscillator, -40C-85C, 10ppm

Descriptions

Descriptions of Abracon ASVMB-150.000MHZ-LY-T provided by its distributors.

Oscillator MEMS 150MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN EP SMD T/R
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 150MHz Nom
Mems Osc Xo 150.0000Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASVMB-150.000MHZ-LY-T
Standard Clock Oscillators MEMS OSC XO 150.0000MHZ LVCMOS
1.8V~3.3V ¡À10ppm 150MHz 7mm*5mm*900¦Ìm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASVMB150.000MHZ-LY-T