Abracon ASFLMB-150.000MHZ-LY-T

CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 150MHz Nom, CMOS
$ 2.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFLMB-150.000MHZ-LY-T.

IHS

Datasheet5 pages15 years ago

Sager Electronics

Electro Sonic

Master Electronics

Abracon SCT

Inventory History

3 month trend:
-7.28%

CAD Models

Download Abracon ASFLMB-150.000MHZ-LY-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.663
$ 2.578
$ 2.578
Stock
49,145
63,244
63,244
Authorized Distributors
6
6
6
Frequency
150 MHz
150 MHz
150 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
15 mA
15 mA
15 mA
Operating Supply Voltage
1.8 V
1.8 V
1.8 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Introduction Date2011-07-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Oscillator MEMS 150MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 150MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 150MHz Nom, CMOS
MicrochipDSC8001CL5
Oscillator MEMS 1MHz to 150MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
MicrochipDSC8001BL5
Programmable Oscillators Unprog MEMS Oscillator, -40C-105C, 10ppm
MicrochipDSC8001DL5
Oscillator, Programmable, 1 MHz to 150 MHz, 10 ppm, 1.71 V to 3.6 V, CMOS, SMD, 2.5mm x 2mm

Descriptions

Descriptions of Abracon ASFLMB-150.000MHZ-LY-T provided by its distributors.

CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 150MHz Nom, CMOS
Standard Clock Oscillators MEMS OSC XO 150.0000 MHZ LVCMOS
Mems Osc Xo 150.0000Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASFLMB-150.000MHZ-LY-T
MEMS OSC XO 150.0000MHZ LVCMOS, 5x3.2mm, RoHS
Abracon SCT
LVCMOS 3.6V 16mA 15pF ¡À10ppm 150MHz 5mm*3.2mm*900¦Ìm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation