Abracon ASVMB-12.000MHZ-LY-T

Oscillator MEMS 12MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN EP SMD T/R
$ 2.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASVMB-12.000MHZ-LY-T.

IHS

Datasheet4 pages15 years ago

JRH Electronics

Electro Sonic

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+43.76%

CAD Models

Download Abracon ASVMB-12.000MHZ-LY-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.476
$ 1.33
$ 1.33
Stock
55,580
101,465
101,465
Authorized Distributors
6
6
6
Frequency
12 MHz
-
-
Frequency Stability
10 ppm
-
-
Max Supply Current
16 mA
-
-
Operating Supply Voltage
3.3 V
-
-
Mount
Surface Mount
-
-

Supply Chain

Country of OriginThailand
Introduction Date2012-03-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 12MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 12MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 12MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R

Descriptions

Descriptions of Abracon ASVMB-12.000MHZ-LY-T provided by its distributors.

Oscillator MEMS 12MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN EP SMD T/R
MEMS Oscillator, 12 MHz, SMD, 7mm x 5mm, 10 ppm, 3.3 V, ASVMB
Mems Osc Xo 12.0000Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASVMB-12.000MHZ-LY-T
Standard Clock Oscillators MEMS OSC XO 12.0000MHZ LVCMOS
CMOS Output Clock Oscillator, 12MHz Nom
1.8V~3.3V ¡À10ppm 12MHz QFN 7mm*5mm*900¦Ìm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation