Abracon ASDMB-12.000MHZ-LY-T

Oscillator MEMS 12MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
$ 2.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASDMB-12.000MHZ-LY-T.

IHS

Datasheet5 pages15 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Abracon SCT

Inventory History

3 month trend:
+6.90%

CAD Models

Download Abracon ASDMB-12.000MHZ-LY-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.49
$ 2.469
$ 2.469
Stock
90,420
44,609
44,609
Authorized Distributors
6
6
6
Frequency
12 MHz
12 MHz
12 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
16 mA
15 mA
15 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Introduction Date2012-02-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Oscillator MEMS 12MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 12MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
MEMS Oscillator, 12 MHz, SMD, 5mm x 3.2mm, 10 ppm, 3.3 V, ASFLMB

Descriptions

Descriptions of Abracon ASDMB-12.000MHZ-LY-T provided by its distributors.

Oscillator MEMS 12MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
MEMS Oscillator, 12 MHz, SMD, 2.5mm x 2mm, 10 ppm, 3.3 V, Pure Silicon ASDMB Series, LVCMOS
MEMS OSCILLATOR, 12MHZ, SMD, 2.5MM X 2MM; Frequency Nom: 12MHz; Oscillator Case: SMD, 2.5mm x 2mm; Frequency Stability + / -: 10ppm; Supply Voltage Nom: 3.3V; Product Range: Pure Silicon ASDMB Series; Oper 56AC7546
CRYSTAL, MEMS CLOCK OSCILLATOR, 12.0000MHZ LVCMOS, 2.5X2.0X0.85MM, ASDMB SERIE
ASDMB Series 12 MHz 2.5 x 2 mm 1.8 to 3.3 V ±10 ppm Miniature Clock Oscillator

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation