Abracon ASV-48.000MHZ-CT

Oscillator XO 48MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for ASV-48.000MHZ-CT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASV-48.000MHZ-CT.

IHS

Datasheet5 pages18 years ago
Datasheet2 pages18 years ago

Supply Chain

Country of OriginMainland China
Introduction Date2010-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CMOS Output Clock Oscillator, 48MHz Nom
Oscillator XO 48MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3LV-3I-48M0000
SMD Crystal Oscillator 48MHz 3.3V 50pF 4-Pin CSMD T/R
Oscillator XO 48MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator MEMS 48MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
CTS Components636L3I048M00000
Oscillator XO 48MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of Abracon ASV-48.000MHZ-CT provided by its distributors.

Oscillator XO 48MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
HCMOS/TTL Output Clock Oscillator, 48MHz Nom

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASV-48.000MHZ-C-T