CTS Components CB3LV-3I-48M0000

CMOS/TTL Output Clock Oscillator, 1.5MHz Min, 107MHz Max, 48MHz Nom, GREEN, CERAMIC PACKAGE-4
$ 0.885
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components CB3LV-3I-48M0000.

Factory Futures

Datasheet4 pages17 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
-1.61%

CAD Models

Download CTS Components CB3LV-3I-48M0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.885
$ 0.885
$ 0.885
Stock
19,304
111,317
111,317
Authorized Distributors
5
6
6
Frequency
48 MHz
48 MHz
48 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
40 mA
-
-
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Related Parts

CTS ComponentsCB3LV-3C-48M0000
Oscillator XO 48MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
Oscillator XO 48MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 48MHz Nom
CTS ComponentsCB3LV-3C-49M1520
Oscillator XO 49.152MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3LV-3C-50M0000
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 107MHz Max, 50MHz Nom, GREEN, CERAMIC PACKAGE-4
Oscillator XO 50MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of CTS Components CB3LV-3I-48M0000 provided by its distributors.

CMOS/TTL Output Clock Oscillator, 1.5MHz Min, 107MHz Max, 48MHz Nom, GREEN, CERAMIC PACKAGE-4
SMD Crystal Oscillator 48MHz 3.3V 50pF 4-Pin CSMD T/R
CB3LV Series 48 MHz 7 x 5 mm 3.6 V ±100 ppm SMT HCMOS/TTL Clock Oscillator

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB3LV3I48M0000