Abracon ASTMLPD-16.000MHZ-LJ-E-T3

MEMS Oscillator, 16 MHz, SMD, 2.5mm x 2mm, 20 ppm, 3 V, ASTMLP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASTMLPD-16.000MHZ-LJ-E-T3.

IHS

Datasheet13 pages10 years ago

Sager Electronics

Abracon SCT

Alternate Parts

Price @ 1000
$ 1.09
Stock
6,679
5,899
Authorized Distributors
1
1
Frequency
16 MHz
16 MHz
Frequency Stability
20 ppm
20 ppm
Max Supply Current
4.5 mA
4.5 mA
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Introduction Date2015-06-23
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-05-07

Descriptions

Descriptions of Abracon ASTMLPD-16.000MHZ-LJ-E-T3 provided by its distributors.

MEMS Oscillator, 16 MHz, SMD, 2.5mm x 2mm, 20 ppm, 3 V, ASTMLP
Crystal Oscillator 16MHz 2.25 to 3.63V 15pF 4-Pin SMD T/R
Standard Clock Oscillators MEMS OSC XO 16.0000M HZ LVCMOS
MEMS OSC XO 16.0000MHZ LVCMOS, 2.5x2mm, RoHS
Abracon SCT
LVCMOS Output Clock Oscillator, 16MHz Nom
FREQUENCY CONTROL - - ASTMLPD-16.000MHZ-LJ-E-T3

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation