Abracon ASTMHTE-25.000MHZ-AJ-E

Oscillator MEMS 25MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V Medical 4-Pin LLCC SMD Bulk
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for ASTMHTE-25.000MHZ-AJ-E. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASTMHTE-25.000MHZ-AJ-E.

IHS

Datasheet14 pages10 years ago

Alternate Parts

Price @ 1000
$ 1.008
Stock
0
36,245
Authorized Distributors
0
2
Frequency
25 MHz
25 MHz
Frequency Tolerance
-
-
Frequency Stability
20 ppm
20 ppm
Load Capacitance
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Oscillator MEMS 25MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V Medical 4-Pin LLCC SMD Bulk
High Temperature Programmable MEMS Oscillator 25MHz 2.25 to 3.63V ±20ppm -40 to 105°C 2x1.6mm 4-Pin SMD Bulk
Oscillator MEMS 25MHz ±20ppm (Stability) 15pF LVCMOS 55% 1.8V 4-Pin SMD T/R
MEMS Oscillator, 25 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, DSC1003
MEMS Oscillator, 25 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, DSC1001
MEMS Oscillator, 25 MHz, SMD, 2.5mm x 2mm, 25 ppm, 3.3 V, DSC1001

Descriptions

Descriptions of Abracon ASTMHTE-25.000MHZ-AJ-E provided by its distributors.

Oscillator MEMS 25MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V Medical 4-Pin LLCC SMD Bulk
MEMS Oscillator, 25 MHz, SMD, 3.2mm x 2.5mm, 20 ppm, 3 V, ASTMHT
High Temperature Programmable MEMS Oscillator 25MHz 2.25 to 3.63V ±20ppm -40 to 105°C 3.2x2.5mm 4-Pin SMD Bulk
Standard Clock Oscillators OSC MEMS, 25MHZ, H/LVCMOS SMD
LVCMOS Output Clock Oscillator, 25MHz Nom
OSCILLATOR MEMS 25MHZ LVCMOS SMD

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation