Abracon ASTMHTA-25.000MHZ-AJ-E

High Temperature Programmable MEMS Oscillator 25MHz 2.25 to 3.63V ±20ppm -40 to 105°C 2x1.6mm 4-Pin SMD Bulk
$ 2.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASTMHTA-25.000MHZ-AJ-E.

IHS

Datasheet14 pages10 years ago

Abracon SCT

Alternate Parts

Price @ 1000
$ 2.34
$ 1.19
$ 1.19
Stock
1,000
7,552
7,552
Authorized Distributors
1
1
1
Frequency
25 MHz
25 MHz
25 MHz
Frequency Stability
20 ppm
20 ppm
20 ppm
Max Supply Current
8 mA
7.5 mA
7.5 mA
Operating Supply Voltage
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Introduction Date2015-09-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-05-07

Related Parts

Oscillator MEMS 25MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V Medical 4-Pin LLCC SMD Bulk
Oscillator MEMS 25MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V Medical 4-Pin LLCC SMD Bulk
Oscillator MEMS 25MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V Medical 4-Pin LLCC SMD Bulk
MEMS Oscillator, 25 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, DSC1003
MEMS Oscillator, 25 MHz, SMD, 2.5mm x 2mm, 25 ppm, 3.3 V, DSC1001
MEMS Oscillator, 25 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, DSC1001

Descriptions

Descriptions of Abracon ASTMHTA-25.000MHZ-AJ-E provided by its distributors.

High Temperature Programmable MEMS Oscillator 25MHz 2.25 to 3.63V ±20ppm -40 to 105°C 2x1.6mm 4-Pin SMD Bulk
Standard Clock Oscillators 25MHz 20ppm 2.25-3.63V -40C+125C
MEMS OSC XO 25.0000MHZ LVCMOS, 2x1.6mm, RoHS
Abracon SCT
LVCMOS Output Clock Oscillator, 25MHz Nom
FREQUENCY CONTROL - - ASTMHTA-25.000MHZ-AJ-E

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation