Abracon AST3TQ-V-16.384MHZ-28

VCTCXO, 16.384 MHz, 280 ppb, LVCMOS, 3.3 V, SMD, 7mm x 5mm, AST3TQ-28
$ 17
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AST3TQ-V-16.384MHZ-28.

JRH Electronics

Datasheet6 pages7 years ago

Inventory History

3 month trend:
+25.40%

Alternate Parts

Price @ 1000
$ 17
$ 17.48
Stock
28,541
27,480
Authorized Distributors
6
5
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
-
-
Max Frequency
-
-
Frequency
16.384 MHz
16.384 MHz
Max Duty Cycle
-
-
Interface
-
-
Frequency Stability
0.28 ppm
0.28 ppm
Load Capacitance
15 pF
15 pF
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TCXO Oscillators The factory is currently not accepting orders for this product.
CTS Components636L3C016M38400
SMD Crystal Oscillator 16.384MHz 3.3V 30pF 4-Pin CSMD T/R
MEMS Oscillator, 16.384 MHz, SMD, 5mm x 3.2mm, 25 ppm, 3.3 V, DSC1001
MEMS Oscillator, 16.384 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, DSC1001
MEMS Oscillator, 16.384 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, DSC1001
ECS InternationalECS-8FA3X-163-TR
Clock Oscillator 16.384MHz 3.3V 30pF 4-Pin SMD T/R

Descriptions

Descriptions of Abracon AST3TQ-V-16.384MHZ-28 provided by its distributors.

VCTCXO, 16.384 MHz, 280 ppb, LVCMOS, 3.3 V, SMD, 7mm x 5mm, AST3TQ-28
Oscillator VC-TCXO 16.384MHz ±0.3ppm (Tol) ±0.28ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin SMD Bulk
500mV~2.5V 3.135V 3.465V 15pF 16.384MHz 7mm*5mm*2mm
TCXO Oscillators XTAL OSC VCTCXO 16.3840MHZ LVCMO
LVCMOS Output Clock Oscillator, 16.384MHz Nom
ABRACON FREQUENCY CONTROL - AST3TQ-V-16.384MHZ-28

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation