Abracon ASPI-8040S-1R5N-T

Inductor Power Shielded Wirewound 1.5uH 30% 100KHz 5.65A 0.01Ohm DCR 3131 T/R
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-8040S-1R5N-T.

IHS

Datasheet4 pages16 years ago

Sager Electronics

Master Electronics

Abracon SCT

Inventory History

3 month trend:
-56.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 7.3A 0.01Ohm DCR 3131 T/R
Inductor Power Semi-Shielded Wirewound 1.5uH 30% 100KHz 13Q-Factor Ferrite 7A 0.011Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz 12Q-Factor Ferrite 6.5A 0.0073Ohm DCR T/R
Ind Chip Wirewound 1.5uH 30% 3131 Emboss T/R
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 6.8A 8.71mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 4.9A 0.011Ohm DCR Automotive T/R

Descriptions

Descriptions of Abracon ASPI-8040S-1R5N-T provided by its distributors.

Inductor Power Shielded Wirewound 1.5uH 30% 100KHz 5.65A 0.01Ohm DCR 3131 T/R
Ind 1.50 Uh 5.650 A 13.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-8040S-1R5N-T
Power Inductors - SMD FIXED IND 1.5UH 5.65A 10 MOHM
General Purpose Inductor, 1.5uH, 30%, 1 Element, SMD, 3131
Power Inductor 1.5uH 5.65A 13mΩ, ASPI-8040S , RoHS
Abracon SCT
FIXED IND 1.5UH 5.65A 10MOHM SMD
100KHz 67MHz 8.15A 5.65A 1.5¦ÌH 10m¦¸ ¡À30% 3131 8mm*8mm*4mm
ASPI-8040S Nonstandard 0.315Lx0.315W 8.00mmx8.00mm 1.5muH
5.65A 1.5uH ±30% 8.15A SMD,8x8mm Power Inductors ROHS

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI8040S1R5NT