
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | SLF10165T-1R5N6R83PF | 0 | 500 | 15h | ||||||||
| Farnell | SLF10165T-1R5N6R83PF | 0 | 1 | Cut Tape | 13h | |||||||
| Worldway Electronics | SLF10165T-1R5N6R83PF | 19,486 | 7 | Tape & Reel | 1d | |||||||
| Win Source | WS-SLF10165T-1R5N6R83PF | 625 | 14h | |||||||||
| ALLICDATA ELECTRONICS | SLF10165T-1R5N6R83PF | 1,000 | Tape & Reel | 1d |
Download datasheets and manufacturer documentation for TDK SLF10165T-1R5N6R83PF.
Download TDK SLF10165T-1R5N6R83PF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK SLF10165T-1R5N6R83PF provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK SLF10165T-1R5N6R83PF.