| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-CLF7045T-1R5N-HCT-ND | 1,968 | 1 | Cut Tape | ||||||||
| Avnet | CLF7045T-1R5N-H | 0 | 1K | 1d | ||||||||
| Worldway Electronics | CLF7045T-1R5N-H | 19,689 | 7 | Tape & Reel | 1d | |||||||
| UnikeyIC | CLF7045T-1R5N-H | 1,968 | 1K | Tape & Reel | 5h | |||||||
| Win Source | WS-CLF7045T-1R5N-H | 20 | 1 | 23h |
Download TDK CLF7045T-1R5N-H symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK CLF7045T-1R5N-H provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: